CFB750-300S36N-CMFD

Cincon
418-CFB75030036NCMFD

CFB750-300S36N-CMFD

製造商:

說明:
隔離式直流/直流轉換器 - 底盤安裝式 750W 200-425Vin 36Vout 20.8A NLog

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:

1 可立即送貨

工廠前置作業時間:

13 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$11,482.97 NT$11,482.97
NT$11,297.93 NT$56,489.65
NT$11,111.87 NT$111,118.70
NT$10,089.20 NT$252,230.00
50 報價
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 底盤安裝式
RoHS:  
Chassis
1 Output
750 W
36 V
20.8 A
-
-
3 kV
- 40 C
+ 85 C
Full Brick
9.45 in
4.33 in
1.65 in
Industrial
Isolated
CFB750-300S-CMFD
品牌: Cincon
尺寸: 116.8 mm x 61 mm x 12.7 mm
效率: 90 %
輸入電壓: +/- 200 V to +/- 425 V
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converter
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

CFB750-300S-CMFD 750W Isolated DC-DC Converters

Cincon CFB750-300S-CMFD 750W Isolated DC-DC Converters offer 750W of output power at single output voltages of 12VDC, 15VDC, 24VDC, 28VDC, 36VDC, and 48VDC with an industry-standard full-brick module inside. The devices feature a wide (2:1) input voltage range of 200VDC to 425VDC (300VDC nominal) and 3000VAC reinforced isolation. Compliant with EN55032 and EN45545, the CFB750-300S-CMFD converters provide high efficiency up to 90%, allowing a case operating temperature range of –40°C to +80°C. An optional heat sink is available to extend the full power range of the unit. A very low no-load power consumption (10mA) makes these converters an ideal solution for energy-critical systems.

圖像 說明
Cincon CFB750-300S28N-CMFD
隔離式直流/直流轉換器 - 底盤安裝式 750W 200-425Vin 28Vout 26.7A NLog