CFM1505S

Cincon Logo
418-CFM1505S

CFM1505S

製造商:

說明:
交換式電源 AC-DC Module, 15 Watt, Open Frame, 85-264VAC Input, 24VDC Output

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 136

庫存:

136 可立即送貨

工廠前置作業時間:

6 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--

Pricing (TWD)

數量 單價
總價
1 NT$534.93 NT$534.93
5 NT$526.73 NT$2,633.65
10 NT$521.25 NT$5,212.50
25 NT$488.76 NT$12,219.00
42 NT$475.42 NT$19,967.64
84 NT$459.00 NT$38,556.00
252 NT$442.59 NT$111,532.68
504 NT$429.25 NT$216,342.00
商品屬性 屬性值
Cincon
產品類型: 交換式電源
RoHS:  詳細資料
Switching Supplies
24 VDC
-
1 Output
15 W
Open Frame
85 VAC to 264 VAC
630 mA
-
Industrial
Through Hole
69.9 mm
48 mm
23 mm
CFM15
品牌: Cincon
冷卻方法: Convection
效率: 83 %
輸入頻率: 47 Hz to 63 Hz
最大輸入電壓: 264 VAC
最小輸入電壓: 85 VAC
絕緣電壓: 4.24 kVDC
負載調整率: Regulated
最高工作溫度: + 70 C
機械樣式: Open / Enclosed Frame
最低工作溫度: 0 C
工作溫度範圍: 0 C to + 70 C
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
每件重量: 80 g
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504409090
ECCN:
EAR99

AC-DC Power Supply

The Cincon AC-DC Power Supply features 84-264 universal input with industry-standard pin out and PCB mountable construction, as well as constant current and short circuit protection. The compact, lightweight power supply meets UL, cUL, CE, and TUV standards and has efficiencies up to 82%.

圖像 說明
Orion Fans OD6025-24HBIP69K Also Bought Image
DC風扇 DC Fan, 60x60x25mm, 24VDC, 25CFM, 0.12A, 30dBA, 4000RPM, Ball, Wire, IP69K
MEAN WELL DETN02L-15N Also Bought Image
隔離式直流/直流轉換器 - SMD 2W 5Vin +/-15Vout +/-6-66mA SMT Unregulated
KEMET T491A105K050AT Also Bought Image
鉭電容 - 固態 SMD 50V 1uF 1207 10% ESR=7Ohms
KEMET T491A106M016AT Also Bought Image
鉭電容 - 固態 SMD 16V 10uF 1206 20% ESR=3 Ohms
MEAN WELL RS-15-24 Also Bought Image
交換式電源 15W 24V 0.625A
KEMET C0805C105Z4VACTU Also Bought Image
多層陶瓷電容器MLCC - SMD/SMT 16V 1uF Y5V 0805 -20%,+80%
Samtec FTSH-105-01-L-D Also Bought Image
集管和線殼 High Reliability Header Strips, 0.050 pitch
Phoenix Contact 1755749 Also Bought Image
插拔式接線端子 3POS 5.08MM PITCH TH PARALLEL/VERTICAL
ABRACON ABM2-20.000MHZ-D4Y-T Also Bought Image
液晶元件 CRYSTAL 20.0000MHZ 18PF SMD
Cincon CFM1502S Also Bought Image
交換式電源 AC-DC Module, 15 Watt, Open Frame, 85-264VAC Input, 12VDC Output