CFM260S240B

Cincon Logo
418-CFM260S240B

CFM260S240B

製造商:

說明:
交換式電源 260W 85-264Vin 24Vout 7.92 Base

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:

29 可立即送貨

工廠前置作業時間:

15 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
1 NT$2,533.42 NT$2,533.42
5 NT$2,451.67 NT$12,258.35
10 NT$2,383.61 NT$23,836.10
25 NT$2,301.86 NT$57,546.50
50 NT$2,233.46 NT$111,673.00
100 NT$2,152.05 NT$215,205.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 交換式電源
RoHS:  詳細資料
Switching Supplies
24 VDC
-
1 Output
260 W
Enclosed
85 VAC to 264 VAC
10.83 A
-
Industrial
Panel
116.8 mm
64 mm
40.5 mm
CFM260S
品牌: Cincon
效率: 93 %
輸入頻率: 47 Hz
絕緣電壓: 3 kVAC
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
輸出電流-通道3: 10.83 A
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
類型: Switching Power Supply
USHTS:
8504409530
TARIC:
8504409090
ECCN:
EAR99

CFM260S Series AC-DC Power Supplies with PFC

Cincon CFM260S Series AC-DC Power Supplies with PFC are highly efficient, reliable, compact, high power density, single output AC/DC power modules. These power modules are fully protected against short circuits and over-voltage conditions. The CFM260S series AC-DC power supplies offer high efficiency of up to 93.5% and are capable of operating up to an altitude of 5000m. The CFM260S power supplies operate at 85V to 264V supply voltage range and -30°C to 80°C temperature range.

圖像 說明
ECS ECS-5032MV-122.8-CN-TR Also Bought Image
標準時鐘振盪器 12.288MHz 1.8-3.3V 25ppm -40C +85C
Neutrik NE8FBH Also Bought Image
模組連接器/乙太網路連接器 HORIZON PCB RECEPT NICKEL RING
Neutrik NRJ6HM-1 Also Bought Image
電話連接器 Jack 1/4 in stereo NO HARDWARE INCLUDED
Switchcraft RAPC722X Also Bought Image
DC 電源連接器 RT ANGL PWK JK PIN D
Bourns PEC11L-4220F-S0015 Also Bought Image
編碼器 FLATTED SHAFT PUSH SWTCH 30DETENTS
E-Switch TL3330AF260QG Also Bought Image
觸摸開關 50mA@12VDC 260g OF Silver contacts
Dialight 521-8559F Also Bought Image
標準LED - 貫孔 5mm RGB WC LED w4 leads
onsemi 74LCX11MTCX Also Bought Image
邏輯閘 Trp 3-Input AND Gate
Bourns SDR1005-100ML Also Bought Image
功率電感器 - SMD 10uH 20% SMD 1005