CFM260S240C

Cincon Logo
418-CFM260S240C

CFM260S240C

製造商:

說明:
交換式電源 260W 85-264Vin 24Vout 9.17A Cover

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:

19
可立即送貨

在途量:

6
預期22-十二月-22

工廠前置作業時間:

14
工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
1 NT$2,827.90 NT$2,827.90
5 NT$2,739.32 NT$13,696.60
10 NT$2,651.07 NT$26,510.70
25 NT$2,562.49 NT$64,062.25
50 NT$2,474.25 NT$123,712.50
100 NT$2,400.71 NT$240,071.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 交換式電源
RoHS:  詳細資料
Switching Supplies
24 VDC
-
1 Output
260 W
Enclosed
85 VAC to 264 VAC
10.83 A
-
Industrial
Panel
116.8 mm
64 mm
40.5 mm
CFM260S
品牌: Cincon
效率: 93 %
輸入頻率: 47 Hz
絕緣電壓: 3 kVAC
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
輸出電流-通道3: 10.83 A
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
類型: Switching Power Supply
USHTS:
8504409530
TARIC:
8504409090
ECCN:
EAR99

CFM260S Series AC-DC Power Supplies with PFC

Cincon CFM260S Series AC-DC Power Supplies with PFC are highly efficient, reliable, compact, high power density, single output AC/DC power modules. These power modules are fully protected against short circuits and over-voltage conditions. The CFM260S series AC-DC power supplies offer high efficiency of up to 93.5% and are capable of operating up to an altitude of 5000m. The CFM260S power supplies operate at 85V to 264V supply voltage range and -30°C to 80°C temperature range.

圖像 說明
Maxim Integrated MAX20077ATCD2/VY+ Also Bought Image
轉換電壓穩壓器 HV 2A low Iq mini Buck converter
Keystone Electronics 4628 Also Bought Image
保險絲座 FUSEHOLDER 5MM
Keystone Electronics 4628C Also Bought Image
保險絲座配件 RETAINER COVER