CFM260S360

Cincon Logo
418-CFM260S360

CFM260S360

製造商:

說明:
交換式電源 260W 85-264Vin 36V 3.89A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:

19 可立即送貨

工廠前置作業時間:

10 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
1 NT$2,290.92 NT$2,290.92
5 NT$2,217.04 NT$11,085.20
10 NT$2,155.47 NT$21,554.70
25 NT$2,081.59 NT$52,039.75
50 NT$2,007.72 NT$100,386.00
100 NT$1,946.15 NT$194,615.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 交換式電源
RoHS:  詳細資料
Switching Supplies
36 VDC
-
1 Output
260 W
Enclosed
85 VAC to 264 VAC
7.22 A
-
Industrial
Panel
116.8 mm
64 mm
40.5 mm
CFM260S
品牌: Cincon
效率: 93 %
輸入頻率: 47 Hz
絕緣電壓: 3 kVAC
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
輸出電流-通道3: 7.22 A
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
類型: Switching Power Supply
USHTS:
8504409530
TARIC:
8504409090
ECCN:
EAR99

CFM260S Series AC-DC Power Supplies with PFC

Cincon CFM260S Series AC-DC Power Supplies with PFC are highly efficient, reliable, compact, high power density, single output AC/DC power modules. These power modules are fully protected against short circuits and over-voltage conditions. The CFM260S series AC-DC power supplies offer high efficiency of up to 93.5% and are capable of operating up to an altitude of 5000m. The CFM260S power supplies operate at 85V to 264V supply voltage range and -30°C to 80°C temperature range.

圖像 說明
Texas Instruments OPA1664AIDR Also Bought Image
運算放大器 - 運放器 Sound Plus Lo-Pwr Lo-Noise Op Amps
Texas Instruments PCA9534APWR Also Bought Image
介面 - I/O擴展卡 Remote 8B I2C & Lo- Pwr I/O Expander