CFM260S360C

Cincon Logo
418-CFM260S360C

CFM260S360C

製造商:

說明:
交換式電源 260W 85-264Vin 36Vout 6.11A Cover

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 38

庫存:

38 可立即送貨
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
1 NT$2,739.32 NT$2,739.32
5 NT$2,651.07 NT$13,255.35
10 NT$2,577.54 NT$25,775.40
25 NT$2,488.95 NT$62,223.75
50 NT$2,400.71 NT$120,035.50
100 NT$2,326.83 NT$232,683.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 交換式電源
RoHS:  詳細資料
Switching Supplies
36 VDC
-
1 Output
260 W
Enclosed
85 VAC to 264 VAC
7.22 A
-
Industrial
Panel
116.8 mm
64 mm
40.5 mm
CFM260S
品牌: Cincon
效率: 93 %
輸入頻率: 47 Hz
絕緣電壓: 3 kVAC
負載調整率: Regulated
最高工作溫度: + 80 C
最低工作溫度: - 30 C
輸出電流-通道3: 7.22 A
產品類型: Switching Power Supplies
原廠包裝數量: 1
子類別: AC-DC Power Supply
類型: Switching Power Supply
USHTS:
8504409530
TARIC:
8504409090
ECCN:
EAR99

CFM260S Series AC-DC Power Supplies with PFC

Cincon CFM260S Series AC-DC Power Supplies with PFC are highly efficient, reliable, compact, high power density, single output AC/DC power modules. These power modules are fully protected against short circuits and over-voltage conditions. The CFM260S series AC-DC power supplies offer high efficiency of up to 93.5% and are capable of operating up to an altitude of 5000m. The CFM260S power supplies operate at 85V to 264V supply voltage range and -30°C to 80°C temperature range.

圖像 說明
CUI Devices TBL004V-508-02BE-2GY Also Bought Image
固定式接線端子 2 24 Poles, Screwless, Vertical, 5.08 Pitch, 24 14 (AWG), Terminal Block Connector
Analog Devices Inc. ADAU1701JSTZ-RL Also Bought Image
音訊 DSP SigmaDSP Audio Processor, 2ADC/4DAC
Texas Instruments PCM1798DB Also Bought Image
音訊 D/A 轉換器 IC PCM1798 24-Bit 192kHz Audio DAC
Samsung Electro-Mechanics CL32B106KBJNNNF Also Bought Image
多層陶瓷電容器MLCC - SMD/SMT 10uF0.150V X7R 3225 1210
3M 30316-6002HB Also Bought Image
集管和線殼 16P STRT 4WALL GLDFL
Kycon STX-3790-5N Also Bought Image
電話連接器 3.5MM VERT MNT 3POLE 5P BLK W/O PLATE
Texas Instruments OPA1641AID Also Bought Image
音訊放大器 Sound-Plus Hi-Perf JFET-Inp Aud Op Amp
WIMA MKS2B044701K00KSSD Also Bought Image
薄膜電容器 4.7uF 50V 10%
Texas Instruments PCM1804DBR Also Bought Image
音訊 A/D 轉換器 IC Full Diff Anlg Inp 24-Bit 192KHz Ster
STMicroelectronics STPS30M100SFP Also Bought Image
肖特基二極體及整流器 100V 30A