CQB75-300S05N-CMFC

Cincon
418-CQB75300S05NCMFC

CQB75-300S05N-CMFC

製造商:

說明:
隔離式直流/直流轉換器 - 底盤安裝式 50-75W 180-450Vin 5Vout 15A Open NL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:

10 可立即送貨
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,788.52 NT$5,788.52
NT$5,742.34 NT$28,711.70
NT$5,696.85 NT$56,968.50
NT$5,329.51 NT$133,237.75
NT$5,145.50 NT$257,275.00
100 報價
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 底盤安裝式
RoHS:  
Chassis
1 Output
75 W
5 V
15 A
3 kV
- 40 C
+ 100 C
1/4 Brick
116.8 mm
61 mm
32 mm
Industrial
Isolated
CQB75-300S CMFC(D)
品牌: Cincon
尺寸: 57.9 mm x 36.8 mm x 12.8 mm
輸入電壓: 180 VDC to 450 VDC
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converter
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

CQB75-300Sxx-CMFC(D) 50-75W DC-DC Converters

Cincon CQB75-300Sxx-CMFC(D) 50W to 75W Isolated DC-DC Converters offer 2:1 input at single output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 48VDC in an industry-standard quarter-brick size. The converters feature a wide input voltage range of 180VDC to 450VDC (300VDC nominal), 3000VAC reinforced isolation, efficiency up to 90%, and an operating temperature range of -40°C to +100°C. An optional heat sink is available to extend the full power range of the units.

CQB75-300S Isolated DC-DC Converters

Cincon CQB75-300S Isolated DC-DC Converters offer efficiency up to 90% and 75W output power at a single-output voltage range of 5V to 48V. The CQB75-300 series features an optional heat sink to extend the full power range of the unit. The DC-DC converters are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short-circuit conditions. Cincon CQB75-300S DC-DC converters offer a fixed switching frequency and can operate up to an altitude of 3000m. These converters operate within a -40°C to +105°C temperature range and 180V to 450V supply voltage range. Typical applications include distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial.