CQB75-300S12N

Cincon
418-CQB75-300S12N

CQB75-300S12N

製造商:

說明:
隔離式直流/直流轉換器 - 通孔式 75W 180-450Vin 12Vout 6.25A NL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29

庫存:

29 可立即送貨

工廠前置作業時間:

10 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,147.70 NT$3,147.70
NT$2,992.08 NT$14,960.40
NT$2,902.47 NT$29,024.70
NT$2,782.07 NT$69,551.75
NT$2,685.62 NT$134,281.00
NT$2,578.56 NT$257,856.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 通孔式
Through Hole
1 Output
75 W
12 V
6.25 A
-
-
3 kV
- 40 C
+ 105 C
57.9 mm
36.8 mm
12.7 mm
Industrial
Isolated
CQB75-300S
品牌: Cincon
輸入電壓: +/- 180 V to +/- 450 V
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converter
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

High Input Voltage Products

Cincon High Input Voltage Products feature a range of DC-DC converters from 75W to 750W in industry-standard quarter-, half-, and full-brick sizes. These modules offer 300VDC nominal input (with an input range of 180VDC to 425VDC) and 3000VAC reinforced isolation. They utilize a constant switching frequency design, which makes solutions to EMI issues much easier. In addition, if the system requires the parallel function, the full-brick converters provide active current share with the parallel function. Cincon High Input Voltage Products are ideally suited for distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial applications.

CQB75-300S Isolated DC-DC Converters

Cincon CQB75-300S Isolated DC-DC Converters offer efficiency up to 90% and 75W output power at a single-output voltage range of 5V to 48V. The CQB75-300 series features an optional heat sink to extend the full power range of the unit. The DC-DC converters are fully protected against input undervoltage lockout (UVLO), output overcurrent, output overvoltage, overtemperature, and continuous short-circuit conditions. Cincon CQB75-300S DC-DC converters offer a fixed switching frequency and can operate up to an altitude of 3000m. These converters operate within a -40°C to +105°C temperature range and 180V to 450V supply voltage range. Typical applications include distributed power architectures, telecommunications, servers, base stations, battery-operated equipment, and industrial.

圖像 說明
Cincon CQB75-300S24N
隔離式直流/直流轉換器 - 通孔式 75W 180-450Vin 24Vout 3.12A NL