EC5DAW-24D15N

Cincon
418-EC5DAW-24D15N

EC5DAW-24D15N

製造商:

說明:
隔離式直流/直流轉換器 - 通孔式 10W 9-36Vin +/-15Vout 333mA

壽命週期:
新產品: 該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 49

庫存:

49 可立即送貨

工廠前置作業時間:

14 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--

Pricing (TWD)

數量 單價
總價
NT$684.06 NT$684.06
NT$677.22 NT$3,386.10
NT$670.38 NT$6,703.80
NT$657.04 NT$16,426.00
NT$637.20 NT$31,860.00
NT$611.55 NT$61,155.00
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 通孔式
RoHS:  
Through Hole
2 Output
10 W
15 V
333 mA
- 15 V
- 333 mA
3 kV
- 40 C
+ 85 C
24.2 mm
13.7 mm
10 mm
Industrial
Isolated
EC5DAW
品牌: Cincon
尺寸: 24.2 mm x 13.7 mm x 10 mm
輸入電壓: 9 VDC to 36 VDC
原廠包裝數量: 1
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EC5DAW 10W 4:1 Input Isolated DC-DC Converter

Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter offers 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, ±15VDC in a 24mm x 13.7mm x 10mm package. It has a wide (4:1) input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC5DAW has high efficiency, up to 89%, allowing a case operating temperature range of –40°C to +85°C, and very low no-load power consumption (7mA). This converter is fully protected against input UVLO (under voltage lock out), output over-current, and continuous short circuit conditions. Standard control functions include remote on/off (negative). Cincon EC5DAW 10W 4:1 Input Isolated DC-DC Converter are typically used for energy-critical systems.

圖像 說明
Analog Devices Inc. ADUM340E1WBRWZ-RL
數碼隔離器 Auto IC, QUAD-CHANNEL DIGITAL ISO 4.0
Texas Instruments LM74800MDRRR
功率管理專用 - PMIC 3-V to 65-V back-to-back NFET ideal diode controller, -55°C to 125°C 12-WSON -55 to 125
Texas Instruments TXU0101DBVR
翻譯 - 電壓等級 Single channel fixed-direction level shifter 6-SOT-23 -40 to 125
Texas Instruments LM79L12ACZ/NOPB
線性電壓穩壓器 Series 3-Term Neg Reg
Wurth Elektronik 74279221601
鐵氧體磁珠 WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2
Texas Instruments OPA134PA
音訊放大器 SoundPlus(TM) Hi-Perf Aud Oper Amp
Wurth Elektronik 742792312
鐵氧體磁珠 WE-CBF 1210 100MHz 65Ohm 3000mA AECQ200
TE Connectivity 208485-1
標準環形連接器 RECP SQUARE REV 28-7
Texas Instruments LM78L12ACZ/LFT3
線性電壓穩壓器 100-mA, 30-V, linear voltage regulator 3-TO-92 0 to 125
Wurth Elektronik 744732471
功率電感器 - 引線式 WE-TI RadXtnd Ld8075 WW470uH .45A 1.7Ohm