ECB40W18-72S15-B

Cincon
418-ECB40W18-72S15-B

ECB40W18-72S15-B

製造商:

說明:
隔離式直流/直流轉換器 - 通孔式 40W 8.5-160Vin 15Vout 2.66A Bus

壽命週期:
新產品: 該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:

20 可立即送貨

工廠前置作業時間:

4 週 工廠預計生產時間數量大於所顯示的數量。
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,400.12 NT$3,400.12
NT$3,372.76 NT$16,863.80
NT$3,345.74 NT$33,457.40
NT$3,129.92 NT$78,248.00
NT$3,022.18 NT$151,109.00
NT$2,871.00 NT$287,100.00
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 通孔式
RoHS:  
Through Hole
1 Output
40 W
15 V
2.666 A
3 kV, 4.2 kV
- 40 C
+ 105 C
50.8 mm x 25.4 mm x 12.7 mm
50.8 mm
25.4 mm
12.7 mm
Industrial
Isolated
ECB40W18
品牌: Cincon
尺寸: 50.8 mm x 25.4 mm x 12.7 mm
輸入電壓: 8.5 VDC to 160 VDC
原廠包裝數量: 1
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ECB40W18 Isolated DC-DC Converters

Cincon ECB40W18 Isolated DC-DC Converters offer 40W of output power at output voltages of 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC. These DC-DC converters feature an ultra-wide input voltage range of 8.5VDC to 160VDC (72VDC nominal) and 3000VAC reinforced isolation. The ECB40W18 isolated DC-DC converters offer high efficiency of up to 90 percent, allowing case operating temperature ranges of -40°C to 105°C. These DC-DC converters comply with EN 55032, EN 55035, EN 50155, EN 45545, and EN 50121-3-2. The ECB40W18 isolated DC-DC converters feature a fixed switching frequency, regulated outputs, remote ON/OFF, and low no-load power consumption. These isolated DC-DC converters are ideal for use in energy-critical systems.