ECLB60W-48S33

Cincon Logo
418-ECLB6048S33

ECLB60W-48S33

製造商:

說明:
隔離式直流/直流轉換器 - 通孔式 DC-DC Converter, 60 Watt, 4:1 Input Range, 3.3VDC Output, 18-75VDC Input

庫存量: 9

庫存:

9 可立即送貨
 
最少: 1   多個: 1

NT$-.--
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
1 NT$2,427.04 NT$2,427.04
5 NT$2,404.81 NT$12,024.05
10 NT$2,382.24 NT$23,822.40
25 NT$2,303.91 NT$57,597.75
50 NT$2,192.07 NT$109,603.50
100 NT$2,046.71 NT$204,671.00
250 報價
商品屬性 屬性值
Cincon
產品類型: 隔離式直流/直流轉換器 - 通孔式
RoHS:  詳細資料
Through Hole
1 Output
60 W
18 V
75 V
3.3 V
15 A
1.5 kV
- 40 C
+ 105 C
52 mm
30.5 mm
10.2 mm
Industrial
Isolated
ECLB60W
品牌: Cincon
輸入電壓: 18 V to 75 V
產品類型: Isolated DC-DC Converters
原廠包裝數量: 1
子類別: DC-DC Converter
每件重量: 39 g
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409090
ECCN:
EAR99

ECLB60W 4:1 Input DC-DC Converters

Cincon ECLB60W 60W, 4:1 DC-DC Converters are compliant with the industry-standard 1" × 2" footprint. The converters are available in a 2.05" × 1.2" x 0.4" six-sided shield metal case. The converters provide up to 60W of output power at single output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC, and dual outputs voltages of ±12VDC and ±15VDC. The modules have a wide 4:1 input voltage range of 9V to 36V and 18VDC to75VDC and 1500VDC isolation. The ECLB60W devices feature a very high efficiency of up to 92% and allow an ambient operating temperature range of -40°C to +85°C (derating above +60°C with heatsink).