TLC7524CPWRG4

595-TLC7524CPWRG4
TLC7524CPWRG4

製造商:

說明:
數位類比轉換器 - DAC 8-Bit 0.1 us MDAC Parallel Input

壽命週期:
作廢
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數位類比轉換器 - DAC
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
TLC7524
8 bit
10 MS/s
1 Channel
Parallel
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
建筑學: R-2R
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
增益誤差: 1 % FSR
轉換器數: 1 Converter
功率消耗: 5 mW
產品類型: DACs - Digital to Analog Converters
原廠包裝數量: 2000
子類別: Data Converter ICs
電源電壓 - 最大值: 15.5 V
電源電壓 - 最小值: 4.75 V
每件重量: 62 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99