187AVG063MGBJ

Knowles / Illinois Capacitor
598-187AVG063MGBJ
187AVG063MGBJ

製造商:

說明:
有機聚合鋁電容器 180uF 63V 20% POLYMER/IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 871

庫存:
871
可立即送貨
在途量:
1,200
預期2026/5/19
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$133.28 NT$133.28
NT$72.76 NT$727.60
NT$62.56 NT$6,256.00
NT$59.84 NT$35,904.00

商品屬性 屬性值 選擇屬性
Cornell Dubilier / Knowles
產品類型: 有機聚合鋁電容器
RoHS:  
180 uF
63 VDC
Radial
12 mm
Aluminum Polymer Capacitors
2000 Hour
20 %
28 mOhms
2.55 A
- 55 C
+ 125 C
10 mm
Can
AVG
Bulk
品牌: Knowles / Illinois Capacitor
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Electrolytic Capacitors
原廠包裝數量: 200
子類別: Capacitors
每件重量: 2.277 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Polymer Capacitors

CDE / Illinois Capacitor Aluminum Polymer Capacitors provide the ultra-low ESR benefits of polymer with greater maximum operating temperature and voltage ratings. One aluminum polymer capacitor can replace up to three aluminum electrolytics due to its low ESR. When compared to other polymer capacitors, these aluminum polymer capacitors are rated at higher temperature (up to +125°C), up to 160WVDC and have greater CV (Capacity x Voltage) values. These capacitors are extremely stable with temperature and provide high-frequency performance. Radial lead and SMD styles are available.