PVT4FS4SS331

E-Switch
612-PVT4FS4SS331
PVT4FS4SS331

製造商:

說明:
按鈕開關 ANTI-VANDAL, 50mA 24VDC, SPST Off-(On), Panel Mount, Front Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 57

庫存:
57 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$683.74 NT$683.74
NT$605.54 NT$6,055.40
NT$593.98 NT$14,849.50
NT$542.30 NT$21,692.00
NT$526.66 NT$63,199.20
NT$512.04 NT$143,371.20

商品屬性 屬性值 選擇屬性
E-Switch
產品類型: 按鈕開關
RoHS:  
PVT4
Anti-Vandal Switches
Anti-Vandal
Illuminated
SPST
Panel Mount
OFF - (ON)
LED
Green
Round, Flat
50 mA
24 VDC
IP65
Solder Lug
Tray
致動器材料: Stainless Steel
品牌: E-Switch
組裝國家: Not Available
擴散國: Not Available
原產國: CN
直徑: 22 mm
外殼材料: Stainless Steel
使用壽命: 500000 Cycle
最高工作溫度: + 55 C
最低工作溫度: - 25 C
產品類型: Pushbutton Switches
原廠包裝數量: 40
子類別: Switches
終端機絕緣: Sealed
公司名稱: PV Anti-Vandal
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PVT4 Anti-Vandal Switches

E-Switch PVT4 Anti-Vandal Switches offer a 50mA electrical rating at 24VDC, 50mΩ maximum contact resistance, and 500,000 cycles of electrical life. These switches feature a 19mm panel cutout, solder or wire lead termination options, LED color options, and are IP65 rated. E-Switch PVT4 Anti-Vandal Switches are suitable for consumer electronics, security devices, industrial controls, medical equipment, kiosks, and electrical housewares.