3573-R

Keystone Electronics
534-3573-R
3573-R

製造商:

說明:
保險絲夾 PC QUICK FIT TERMINAL ON CONTINUOUS REEL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,712

庫存:
7,712 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$7.48 NT$7.48
NT$6.39 NT$639.00
NT$5.30 NT$2,650.00
NT$4.90 NT$4,900.00
NT$4.69 NT$9,380.00
完整捲(訂購多個4000)
NT$4.08 NT$16,320.00

商品屬性 屬性值 選擇屬性
Keystone Electronics
產品類型: 保險絲夾
RoHS:  
Tin
Reel
Cut Tape
主體材料: Brass
品牌: Keystone Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品: Fuse Clips
產品類型: Fuse Clips
原廠包裝數量: 4000
子類別: Fuses
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

3573-R Low Insertion Standard Clip

Keystone Electronics 3573-R Low Insertion Standard Clip is designed on a continuous reel (Strip) to be used with standard automated insertion equipment. This standard clip helps in reducing assembly and processing time. The low-insertion standard clip features a 30A current rating, brass material with Tin plating, vertical fuse entry, and standard automotive fuse size. The female terminals are UL-recognized, ensuring easy installation and soldering to a PCB.