AEK-MCU-C4MINI1

STMicroelectronics
511-AEK-MCU-C4MINI1
AEK-MCU-C4MINI1

製造商:

說明:
開發板及套件 - ARM All-in-one, fast-prototyping MCU and motor control evaluation board SPC58EC80E5

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,137.12 NT$4,137.12

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Add-On Boards
SPC58EC80E5
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 165 mm x 105 mm
用於: DC Motor Control
接口類型: I2C, UART
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 180 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
5A991.b.4.a

AEK-MCU-C4MINI1 Motor Control Evaluation Board

STMicroelectronics AEK-MCU-C4MINI1 Motor Control Evaluation Board has a user-friendly interface for rapid ECU prototyping. The STMicroelectronics AEK-MCU-C4MINI1 supports basic motor control drives, serial communication ports, and dual connection LCD resistive displays. Designed for automotive and transportation applications, the board includes a dedicated cryptography MCU core for hardware security alongside dual 180MHz 32-bit cores on the SPC58EC80E5 MCU with 4MB flash memory. The layout accelerates user development and offers straightforward prototyping and evaluation. Standardized connectors grouped by function types enhance peripheral access, while the board features the VNH7040AY embedded H-bridge motor driver with advanced diagnostic capabilities. It also provides dedicated 5V or 3.3V supply options with a maximum current of 2.75A.