P-NUCLEO-IOD5A1

STMicroelectronics
511-P-NUCLEO-IOD5A1
P-NUCLEO-IOD5A1

製造商:

說明:
介面開發工具 STM32 Nucleo pack IO-Link device apps L6364Q transceiver, IPS4140HQ, STM32G071RB

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,593.80 NT$3,593.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
IO Link Device
L6364Q
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: Transceiver
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 92 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
3A991.a.2

P-NUCLEO-IOD5A1 Nucleo pack for IO-Link

STMicroelectronics P-NUCLEO-IOD5A1 Nucleo pack for IO-Link is composed of the X-NUCLEOIOD02A1 and X-NUCLEO-DO40A1 expansion boards stacked on the NUCLEOG071RB development board. This Nucleo pack can be used for evaluation purposes and as a development environment. The P-NUCLEO-IOD5A1 pack is used for the development of an IO-Link and SIO applications for the evaluation of IPS4140HQ high-side capabilities with the STM32G071RB computation performance. This Nucleo pack is used in applications such as IO-Link connectivity and factory automation.