D-GNSSoF1-1R-L12

HUBER+SUHNER
455-GPSOF1RXLCPC
D-GNSSoF1-1R-L12

製造商:

說明:
GNSS/GPS模組 Expansion module, Receiver, L1, L2, DIN Rail, 1 RF OUT, 1 FO IN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
8
預期2026/2/26
工廠前置作業時間:
19
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$44,960.58 NT$44,960.58

商品屬性 屬性值 選擇屬性
HUBER+SUHNER
產品類型: GNSS/GPS模組
RoHS:  
品牌: HUBER+SUHNER
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: GPS Modules
原廠包裝數量: 1
子類別: Wireless & RF Modules
零件號別名: 85135573
每件重量: 809 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

RF-over-Fiber Solutions

HUBER+SUHNER RF-over-Fiber (RFoF) Solutions enable the use of radio frequency and fiber optics in a single system. The solutions portfolio includes RFoF and Global Navigation Satellite System-over-Fiber (GNSSoF). The RFoF systems permit greater distances between the RF source and the RF receiver system. These HUBER+SUHNER RFoF products are immune to EMI, RFI, and EMP and are more difficult to intercept or tap. Standard RFoF modules are single-port solutions that are easily configurable for multiple ports. Different modules have a wide frequency range of 20MHz to 40GHz. The systems can cover distances up to 100km and making them ideal for applications requiring secure, low-loss, lightweight, and high-density connectivity.