FRDM-K64F

NXP Semiconductors
841-FRDM-K64F
FRDM-K64F

製造商:

說明:
開發板及套件 - ARM FRDM Dev Brd for Kinetis K24, K63 & K64 MCUs DOES NOT INCLUDE ACCELEROMETER

庫存量: 34

庫存:
34
可立即送貨
在途量:
49
預期2026/3/9
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,271.54 NT$2,271.54

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
MK64FN1M0VLL12
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Freedom development platform
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935326293598
每件重量: 152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-K64F FRDM Development Platform

NXP Semiconductors FRDM-K64F FRDM Development Platform is an ultra-low-cost development platform for Kinetis K64, K63, and K24 Microcontrollers. The FRDM-K64F hardware is form-factor compatible with the Arduino™ R3 pin layout, providing a broad range of expansion board options. The FRDM-K64F is feature-packed with a lot of peripherals to enable rapid prototyping, including a 3-axis digital accelerometer and magnetometer to create full eCompass capabilities, a tri-colored LED and 2 user push-buttons for direct interaction and feedback, expansion memory with a microSD card slot, and connectivity options using onboard Ethernet port and headers for use with Bluetooth and 2.4GHz radio add-on modules.