LCD-15143

SparkFun
474-LCD-15143
LCD-15143

製造商:

說明:
顯示開發工具 SparkFun TFT LCD Breakout - 1.8in. (128x160)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,188.30 NT$1,188.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 顯示開發工具
RoHS: N
Breakout Boards
128 x 160 TFT
3.3 V/5 V
SPI
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Display Development Tools
原廠包裝數量: 1
子類別: Development Tools
顯示區: 1.8 in
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

TFT LCD Breakout

SparkFun TFT LCD Breakout is an easy way to experiment with graphics or create a user interface for projects. The breakout has a 4-wire SPI interface and microSD cardholder. The breakout can be used to easily add visual display/interface capabilities to a project, and provide storage for multimedia files. To get started with this breakout, an Arduino-compatible microcontroller is required like the SparkFun Thing Plus.