DEV-14779

SparkFun
474-DEV-14779
DEV-14779

製造商:

說明:
LED 照明開發工具 SparkFun LumiDrive LED Driver

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$867.00 NT$867.00

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: LED 照明開發工具
RoHS: N
Development Boards
APA102
SAMD21G-AU
3.3 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: LED Lighting Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 12.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
3A991.a.2

DEV-14779 LumiDrive LED Driver

SparkFun DEV-14779 LumiDrive LED Driver is designed to control and personalize an entire strand of APA102 LED strips directly from the microcontroller board. The onboard SAMD21G-AU microcontroller can incorporate external buttons, switches, and other interfaces to interact with an addressable LED strip. The microcontroller can run various programming languages, including Python, micro python, and circuit python. SparkFun LumiDrive is equipped with a USB-C™ connector capable of supplying up to 1.5Amps from a 3.1 USB port, a LiPo connector, and a charge circuit for portable power. The device also includes two poke-home connectors to allow wires plug-ins without the need for solder.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.