BOOST-CCEMADAPTER

Texas Instruments
595-BOOSTCCEMADAPTER
BOOST-CCEMADAPTER

製造商:

說明:
Sub-GHz開發工具 EM Adptr BoosterPack

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$775.54 NT$775.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: Sub-GHz開發工具
RoHS:
Adapter Boards
315 MHz, 433 MHz, 868 MHz, 915 MHz
CC1101EM, CC1120EM, CC2500EM, CC2520EM
1.8 V to 5.5 V
SPI, USB
Sub GHz
品牌: Texas Instruments
組裝國家: CN
擴散國: Not Available
原產國: CN
描述/功能: Easy to connect one of the many available RF evaluation modules
用於: CC1101EM, CC1120EM, CC2500EM, CC2520EM
產品類型: Sub-GHz Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.