Reel 多協議模組

結果: 754
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 頻率 輸出功率 接口類型 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 天線連接器類型 尺寸 協議 - 藍牙、BLE (802.15.1) 協議 - 蜂窩、NBIoT、LTE 協議 - GPS、GLONASS 協議 - Sub GHz 協議 - WiFi (802.11) 協議 - ANT、Thread、Zigbee (802.15.4) 資格 封裝
Murata Electronics 多協議模組 Type 2FP is NXP RW610 based Hostless dual band Wi-Fi 6 + BLE 5.4 Module 80庫存量
最少: 1
倍數: 1
: 1,000
260 MHz 12 dBm 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.55 mm Bluetooth WiFi Reel, Cut Tape
Murata Electronics 多協議模組 RF TXRX MODULE 5.4/WIFI 6 100庫存量
最少: 1
倍數: 1
: 1,000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Texas Instruments 多協議模組 SimpleLink multipro tocol 2.4-GHz wirele 1,261庫存量
最少: 1
倍數: 1
: 2,000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel


Fanstel 多協議模組 BLE 5.1 nRF52833 DF Long Range PCB Ant 4,608庫存量
最少: 1
倍數: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C PCB 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Fanstel 多協議模組 BLE 5.1 nRF52833 DF U.FL Connector 2,603庫存量
最少: 1
倍數: 1
: 1,000

BM833 2.4 GHz 8 dBm I2C, I2S, SPI, UART 1.7 V 5.5 V - 40 C + 105 C u.FL 10.2 mm x 15 mm x 1.9 mm Bluetooth 5.1 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems 多協議模組 SMD module, ESP32-S3R8 with 3.3V, 8 MB Octal PSRAM die inside, 16 MB Quad SPI flash, PCB antenna 14,044庫存量
66,950在途量
最少: 1
倍數: 1
: 650

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape, MouseReel

Espressif Systems 多協議模組 SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C. 12,139庫存量
21,450在途量
最少: 1
倍數: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB 18 mm x 25.5 mm x 3.1 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape


Espressif Systems 多協議模組 SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna 5,697庫存量
最少: 1
倍數: 1
: 650

ESP32-WROVER 2.4 GHz 20 dBm ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape, MouseReel
Ezurio 多協議模組 BL5340PA Series Multi-Core / Protocol (Nordic nRF5340) Trace pin (Tape/Reel) 929庫存量
最少: 1
倍數: 1
: 1,000

BL5340PA 2.402 GHz to 2.48 GHz I2C, SPI, UART 3 V 3.6 V - 40 C + 105 C MHF4 21 mm x 10 mm x 2.55 mm Bluetooth LE 802.15.4 Reel, Cut Tape
Espressif Systems 多協議模組 ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 4,554庫存量
4,550預期2026/6/22
最少: 1
倍數: 1
: 3,250

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
u-blox 多協議模組 RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 760庫存量
最少: 1
倍數: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox 多協議模組 88W8987, 802.11ac+BT, 2 ant pins, -40 to +85C 349庫存量
最少: 1
倍數: 1
: 500

2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 105 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 802.11 a/b/g/n/ac Reel, Cut Tape
u-blox 多協議模組 IW416, 802.11abgn+BT, 1 antenna pin 1,585庫存量
最少: 1
倍數: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox 多協議模組 IW611, 802.11ax+BT, 2 U.FL connectors 294庫存量
1,000預期2026/8/27
最少: 1
倍數: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C u.FL 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多協議模組 IW612, 802.11ax+BT+802.15.4, 2 antenna pins 500庫存量
最少: 1
倍數: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多協議模組 IW612, 802.11ax+BT+802.15.4, 1 PCB antenna or ant. pin 463庫存量
500預期2026/6/18
最少: 1
倍數: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape, MouseReel
u-blox 多協議模組 ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 1,331庫存量
最少: 1
倍數: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox 多協議模組 ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress 201庫存量
最少: 1
倍數: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox 多協議模組 ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 528庫存量
最少: 1
倍數: 1
: 500

Reel, Cut Tape
u-blox 多協議模組 RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 849庫存量
500預期2026/11/9
最少: 1
倍數: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox 多協議模組 RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 1,115庫存量
最少: 1
倍數: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Silicon Labs 多協議模組 Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 192kB RAM, Secure Vault Mid, Certified 995庫存量
最少: 1
倍數: 1
: 1,000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs 多協議模組 Multiprotocol module, 2,4 GHz w/PCB antenna, +10 dBm, 1.5MB Flash, 256kB RAM, Secure Vault High, MVP(AI/ML), Certified 1,175庫存量
最少: 1
倍數: 1
: 1,000

MGM240L 2.4 GHz Reel, Cut Tape
Silicon Labs 多協議模組 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 876庫存量
最少: 1
倍數: 1
: 1,000

MGM240P 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs 多協議模組 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 1,719庫存量
6,000在途量
最少: 1
倍數: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape