BPF-E16+

Mini-Circuits
139-BPF-E16
BPF-E16+

製造商:

說明:
訊號調節 BANDPASS FLTR / SURF MT / RoHS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 93

庫存:
93 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個100)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$1,272.96 NT$1,272.96
NT$1,244.06 NT$12,440.60
完整捲(訂購多個100)
NT$1,209.38 NT$120,938.00
NT$1,161.44 NT$232,288.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Mini-Circuits
產品類型: 訊號調節
RoHS:  
Signal Conditioning
Bandpass Filters
16 MHz
28 MHz
50 Ohms
SMD/SMT
30.48 mm x 30.48 mm x 9.4 mm
- 40 C
+ 85 C
BPF
Reel
Cut Tape
MouseReel
品牌: Mini-Circuits
組裝國家: Not Available
擴散國: Not Available
原產國: IN
插入損耗: 1.5 dB
安裝: Board Mount
原廠包裝數量: 100
子類別: Filters
類型: Bandpass
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

BPF Surface-Mount Bandpass Filters

Mini-Circuits BPF Surface-Mount Bandpass Filters are designed using lumped LC technology and come in a shielded case with miniaturized versions available. These filters are used to pass signals within a specific frequency band and reject unwanted out-of-band signals. The BPF series offers a variety of voltage standing wave ratio (VSWR) options, and aqueous washable filters are available. Mini-Circuits BPF Surface-Mount Bandpass Filters feature an RF input power range of 0.08W to 5W, along with 50Ω or 75Ω impedance, and an operating temperature range of -40°C to +85°C. These filters are suitable for a broad selection of applications, such as harmonic rejection, transmitters and receivers, industrial microwave and RF, medical, space, aeronautical, aviation, telecommunication and broadband networks, military, and radio.