MCASH21GCC7684MTCA1J

TAIYO YUDEN
963-H21GCC7684MTCA1J
MCASH21GCC7684MTCA1J

製造商:

說明:
多層陶瓷電容器MLCC - SMD/SMT 100V 68uF X7S 0805 20% JIS StD Not AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$15.77 NT$15.77
NT$10.68 NT$106.80
NT$6.67 NT$667.00
NT$5.38 NT$2,690.00
NT$4.91 NT$4,910.00
完整捲(訂購多個3000)
NT$4.55 NT$13,650.00
NT$4.05 NT$24,300.00
NT$3.87 NT$34,830.00
NT$3.73 NT$89,520.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

類似產品

商品屬性 屬性值 選擇屬性
TAIYO YUDEN
產品類型: 多層陶瓷電容器MLCC - SMD/SMT
RoHS:  
0.68 uF
100 VDC
X7S
20 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.25 mm (0.049 in)
General Type MLCCs
MCAS
Reel
Cut Tape
MouseReel
品牌: TAIYO YUDEN
封裝/外殼: SMD-2
產品類型: Ceramic Capacitors
原廠包裝數量: 3000
子類別: Capacitors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原產地分類
原產國:
大韓民國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

汽車級多層陶瓷電容器

Taiyo Yuden 汽車級多層陶瓷電容器 (MLCC) 理想適用於汽車車身/底盤、動力傳動、安全及資訊娛樂應用中的最新設計。工業電子裝置、通訊基礎設施及醫療設備的應用還可使用這些高可靠性組件。這些符合 AEC-Q 200 標準的 Taiyo Yuden MLCC 具有長使用壽命及低故障率,具有多種電容、電壓及封裝尺寸。

Multilayer Ceramic Capacitors

TAIYO YUDEN Multilayer Ceramic Capacitors are designed utilizing innovative materials and thinning sheet technologies. This material technology enables process control at the particle level, increasing the number of layers needed to realize higher capacity while reducing size. The thickness of each layer in the multilayer ceramic capacitor family is only 0.6μm at the slimmest point, and the number of layers reaches 1000 at maximum. These MLCCs are aimed at high-performance digital devices such as smartphones, tablet PCs, TVs, power supplies, general digital circuits, DC/DC converters, AEC-Q200-compliant MLCCs, and automotive applications.

MCAS High Dielectric Automotive MLCCs

TAIYO YUDEN MCAS High Dielectric Automotive MLCCs provide versatility and reliability for automotive applications. Offering a wide spectrum of case sizes, these high-reliability capacitors exhibit extensive adaptability across diverse use cases. The MCAS series offers exceptional stability in high-voltage environments and ensures unwavering performance, even under the most demanding conditions. With superior DC bias characteristics, TAIYO YUDEN MCAS capacitors facilitate efficient and precise circuit designs, empowering innovation without compromise.