TEL0095

DFRobot
426-TEL0095
TEL0095

製造商:

說明:
藍芽開發工具-802.15.1 iBeacon Module (Bluetooth 4.0)

庫存量: 11

庫存:
11 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$506.60 NT$506.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 藍芽開發工具-802.15.1
RoHS:  
Evaluation Modules
CC2541
2.4 GHz
Bluetooth
品牌: DFRobot
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: IBc41
尺寸: 34 mm x 34 mm x 11 mm
封裝: Bulk
產品類型: Bluetooth Development Tools
原廠包裝數量: 1
子類別: Development Tools
版本: Version 4.0
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
TARIC:
8517699000
ECCN:
EAR99

TEL0095 iBeacon BLUETOOTH® 4.0 Module

DFRobot TEL0095 iBeacon Module BLUETOOTH® 4.0 technology enables smartphones, tablets, and other devices to perform actions when in close proximity to an iBeacon. iBeacon is similar to previously used geopush technology based on GPS, but with extended precision (a few centimeters) with a much-reduced impact on battery life.