SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (TWD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 封裝/外殼 核心 程序內存大小 數據存儲器大小 數據匯流排寬度 ADC解析度 最高時鐘頻率 輸入/輸出數 電源電壓 - 最小值 電源電壓 - 最大值 最低工作溫度 最高工作溫度 封裝
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for High Performance Applications 無庫存前置作業時間 26 週
最少: 540
倍數: 540

SPC58NE84C3 SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Tray
STMicroelectronics 32-位微控制器 - MCU 32-bit Power Architecture MCU for High Performance Applications 無庫存前置作業時間 26 週
最少: 1,000
倍數: 1,000
: 1,000

SPC58 N SMD/SMT FPBGA-292 e200z4d 6 MB 608 kB 32 bit 3 x 10 bit, 5 x 12 bit, 6 x 16 bit 180 MHz 144 I/O 3 V 5.5 V - 40 C + 150 C Reel