SLE2002-R01

Silanna
350-SLE2002-R01
SLE2002-R01

製造商:

說明:
電源管理 IC 開發工具 400W SL2002 Resistive Load Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,046.90 NT$6,046.90

商品屬性 屬性值 選擇屬性
Silanna
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
SLE2002
品牌: Silanna
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FirePower
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

SLE2002-R01 FirePower Evaluation Board

Silanna SLE2002-R01 FirePower Evaluation Board is designed to help evaluate the SL2002, an integrated timing controller, boost voltage regulator, and driver for laser Time-of-Flight (ToF) measurement drive systems. This 400W evaluation board features a resistive load that includes a charge pump circuit, allowing operation from a single cell battery (2.8V to 6V), which is a valuable feature for portable range finder applications. The Silanna SLE2002-R01 FirePower Evaluation Board demonstrates the high peak current and a very narrow laser FWHM pulse, which can be achieved due to the high level of integration of the SL2002 controller.