EVAL-ADG1712ARDZ

Analog Devices
584-EVAL-ADG1712ARDZ
EVAL-ADG1712ARDZ

製造商:

說明:
交換機IC開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,101.76 NT$4,101.76

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Boards
SPST Switch
ADG1712
USB
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Switch IC Development Tools
系列: ADG1712
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

EVAL-ADG1712ARDZ Evaluation Board

Analog Devices EVAL-ADG1712ARDZ Evaluation Board is for the evaluation of the ADG1712 Low Voltage 2.4Ω Quad Single-Pole/Single-Throw (SPST) Switch. The ADG1712 switch contains four independent SPST switches, and operates with a low voltage single supply range from +1.08V to + 5.5V, or a low voltage dual supply range from ±1.08V to ±2.75V. The ADG1712 is located in the center of the evaluation board. Wire screw terminals are provided to connect to each of the source and drain pins, as well as optional Subminiature Version A (SMA) connectors.