MAX14916PMB#

Analog Devices / Maxim Integrated
700-MAX14916PMB#
MAX14916PMB#

製造商:

說明:
交換機IC開發工具 MAX14916PMB Evaluates: MAX14916

供貨情況

庫存:
24 可於 20 天後送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,937.88 NT$3,937.88

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Kits
Multiple Switches
MAX14916
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 24 V
產品類型: Switch IC Development Tools
系列: MAX14916
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX14916EVKIT Switch Evaluation Kit

Analog Devices Inc. MAX14916EVKIT Switch Evaluation Kit provides a proven design to evaluate the MAX14916, 2.4A (min) quad high-side switch with extended diagnostics. The evaluation kit includes the MAX14916 evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port and the USB2GPIO interface board. The USB2GPIO evaluation kit should be ordered separately. The GUI is compatible with Windows 10 for exercising the features of the MAX14916 IC. The evaluation kit GUI allows individually controlling of eight high-side switches, which hardware is configured for quad high-current operation, through the high-speed SPI interface and receives diagnostic information from the MAX14916, including open-wire / open-load conditions, state of the output channels, multiple under-voltage alarms, global and per-channel over temperature alarms, and multiple fault alarms. When fully loaded, the MAX14916EVKIT must be powered from an external +24V power supply and can consume more than 10A. The USB2GPIO interface board is powered from the USB port. The MAX14916EVKIT board has a MAX14916AFM+ installed in a 48-pin, 6x6mm FC2QFN package.