EVLSRK1000A-TO

STMicroelectronics
511-EVLSRK1000A-TO
EVLSRK1000A-TO

製造商:

說明:
電源管理 IC 開發工具 SRK1000A adaptive synchronous rectification controller for flyback converter dem

庫存量: 6

庫存:
6 可立即送貨
數量超過6會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$969.34 NT$969.34

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Switching Controller
3.5 V to 32 V
SRK1000A
EVLSRK1000A-TO
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
TARIC:
8473302000
ECCN:
EAR99

EVLSRK1000A Demonstration Boards

STMicroelectronics EVLSRK1000A Demonstration Boards are designed to evaluate the SRK1000A synchronous rectification controller. The SRK1000A implements a control scheme specific for secondary-side synchronous rectification in flyback converters. The device provides high-current gate-drive outputs for driving an N-channel power MOSFET. STMicroelectronics EVLSRK1000A Demonstration Board includes the SR MOSFET (TO-220FP or PowerFLAT package) and is easily implemented into an existing converter to substitute rectifier diodes.