SEN-19662

SparkFun
474-SEN-19662
SEN-19662

製造商:

說明:
壓力感測器開發工具 SparkFun Pressure Sensor - BMP384 (Qwiic)

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$508.30 NT$508.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 壓力感測器開發工具
RoHS:  
Pressure Sensor
BMP384
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Pressure Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9026204000
ECCN:
EAR99

Pressure Sensor - BMP384 (Qwiic)

SparkFun Pressure Sensor - BMP384 (Qwiic) excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide resistance to liquids (water and other chemicals). This sensor features a configurable oversampling setting, a FIFO buffer for storing up to 73 measurements, as well as a low pass filter. The Qwiic pressure sensor - BMP384 (Qwiic) communicates over I2C by default, utilizing the Qwiic system so no soldering is required to connect it to the system. This BMP384 provides excellent accuracy across a wide measurement range (300hPa to 1250hPa and -40°C to 85°C) footprint. The pressure sensor - BMP384 (Qwiic) operates at 1.65V to 3.6V, 700µA peak while measuring pressure, 3.4µA at 1Hz pressure, and temperature monitoring with ultra-low power.