EV64Z42A

Microchip Technology
579-EV64Z42A
EV64Z42A

製造商:

說明:
觸摸傳感器開發工具 MTCH2120 Evaluation Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,040.06 NT$1,040.06

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 觸摸傳感器開發工具
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
MTCH2120
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
接口類型: I2C, USB Type-C
產品類型: Touch Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV64Z42A Development Tool

Microchip Technology EV64Z42A Development Tool is a hardware platform designed to assess the abilities of the MTCH2120 I2C-based touch turnkey microcontroller. The MTCH2120 provides noise-robust and water-tolerant touch button implementation for up to 12 buttons with an I2C interface to the host. Supports touch tuning, visualization, and validation via MPLAP data visualizer.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。