AP43771VFBZ-13

Diodes Incorporated
621-AP43771VFBZ-13
AP43771VFBZ-13

製造商:

說明:
USB接口IC USB Std Power Range W-DFN3030-14 T&R 3K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
28 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$40.15 NT$40.15
NT$29.04 NT$290.40
NT$26.24 NT$656.00
NT$23.16 NT$2,316.00
NT$21.69 NT$5,422.50
NT$20.79 NT$10,395.00
NT$20.33 NT$20,330.00
完整捲(訂購多個3000)
NT$19.18 NT$57,540.00

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: USB接口IC
RoHS:  
AP43771V
PD Controller
SMD/SMT
QFN-14
USB-C PD
3.3 V
24 V
3.3 mA
- 40 C
+ 85 C
Reel
Cut Tape
品牌: Diodes Incorporated
靜電放電保護: ESD Protected
接口類型: I2C
濕度敏感: Yes
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

AP3306, APR340, & AP43771V Charger Solutions

Diodes Incorporated AP3306, APR340, and AP43771V Charger Solutions provide a high-efficiency, small footprint solution for USB PD3.0 chargers. The AP3306 Active Clamp Flyback (ACF) controller uses a non-complimentary high- and low-side control mechanism to achieve leakage energy recycling and zero voltage switching (ZVS) for supreme efficiency performance. The device can meet <30mW standby loss. The APR340 is a secondary-side synchronous-rectification MOSFET driver optimized to work with the AP3306. The AP43771V is a USB Type-C® Power Delivery (PD) 3.0 PPS decoder. It is compliant with both USB PD specification Rev 3.0 V1.1 (TID–4305) and QC4/4+/QC5 (certification by GRL). The AP43771V (QFN-24) maximizes power usage by using its I2C interface and GPIO pins to facilitate operation in multi-port independent output voltages where built-in smart power-sharing firmware is implemented. Based on quick-charger designs to shorten design-to-production cycle time, the AP43771V has 45W and 65W single-C and dual-C reference designs for USB PD3.0 PPS.

AP43771V USB電源供應控制器

Diodes Incorporated AP43771V USB電源供應控制器是整合式USB Type-C®裝置,適用於USB Type-C配接器和充電器應用。這些控制器支援PPS增強功率資料對象(APDO),具有20mV/步電壓解析度和50mA/步電流解析度,用於功率管理。AP43771V USB Type-C電源供應控制器與Qualcomm® QC4/4+/QC5協議相容,此協議亦支援USB電源供應Rev3.0 V1.2。這些控制器具有OVP/OCP/SCP/OTP內建功能,可提供穩定的保護計劃。AP43771V USB Type-C電源供應控制器設有用於主韌體的一次性可程式化ROM和用於使用者配置資料的多次可程式化ROM。