STEVAL-16GZMAI1

STMicroelectronics
511-STEVAL-16GZMAI1
STEVAL-16GZMAI1

製造商:

說明:
光學感測器開發工具 VD16GZ S-Board: MIPI CSI-2 kit integrating VD16GZ image sensor MPU & MCU boards

壽命週期:
新產品:
該製造商的新產品。

庫存量: 22

庫存:
22
可立即送貨
在途量:
20
預期2027/2/19
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,954.66 NT$1,954.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 光學感測器開發工具
RoHS:  
Hardware Kits
Image Sensor
VD16GZS
Bulk
品牌: STMicroelectronics
組裝國家: FR
擴散國: Not Available
原產國: FR
產品類型: Optical Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8525891900
USHTS:
8529902100
ECCN:
EAR99

STEVAL-16GZMAI VD16GZ S-Board Hardware Kit

STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware Kit is configured to evaluate the operation of the integrated VD16GZ image sensor. The comprehensive and versatile hardware kit includes all the required hardware, from electronics to optics, to conduct a thorough product evaluation or to integrate the product into the rest of the system instantly. Integration onto embedded processing platforms is via the FFC connector and cable, which offers a plug-and-play connection to platforms.