2032G3-BK

Anderson Power Products
879-2032G3-BK
2032G3-BK

製造商:

說明:
專用線纜 SAF-D-GRID PLUG 3M SINGLE END 18 AWG

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,494.59 NT$1,494.59
NT$1,309.24 NT$13,092.40
NT$1,252.60 NT$25,052.00
NT$1,212.45 NT$72,747.00
NT$1,171.94 NT$117,194.00
NT$1,143.62 NT$297,341.20

相似產品

Anderson Power Products 2032G3
Anderson Power Products
直流電源線 SAF-D-GRID PLUG 3M SINGLE END 18 AWG

商品屬性 屬性值 選擇屬性
Anderson Power Products
產品類型: 專用線纜
Power Cables
Plug
3 Position
No Connector
3 m
Male
18 AWG
400 V
品牌: Anderson Power Products
描述/功能: Plug Assemblies
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Specialized Cables
原廠包裝數量: 20
子類別: Cable Assemblies
每件重量: 431 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.