PLP1-350-F RD

Bivar
749-PLP1-350-FRD
PLP1-350-F RD

Mfr.:

Description:
LED Light Pipes Light Pipe Rigid 3mm Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Red
Panel Mount (Rear)
Vertical
3 mm
Round Lens, Flat Face
8.9 mm
Polycarbonate (PC)
Non Water Resistant
PLP1
Bulk
Brand: Bivar
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Panel Mount Light Pipes

BIVAR Panel Mount Light Pipes are a practical and economical indication solution. BIVAR panel mount light pipes eliminate components and costly assembly steps. These rigid panel mount light pipes are available in a variety of lengths and colors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$68.12 NT$68.12
NT$48.40 NT$484.00
NT$36.93 NT$3,693.00
NT$33.34 NT$16,670.00
NT$31.26 NT$31,260.00
NT$29.25 NT$73,125.00
NT$28.18 NT$140,900.00
NT$27.35 NT$273,500.00