HSMJ-A101-S00J1

Broadcom / Avago
630-HSMJ-A101-S00J1
HSMJ-A101-S00J1

Mfr.:

Description:
Single Color LEDs AlInGaP Red Orange Red Org

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Single Color LEDs
RoHS:  
Orange LEDs
SMD/SMT
PLCC-2
615 nm
200 mcd
20 mA
1.9 V
62.5 mW
2.2 mm
Round Flat
Clear
ALMD
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Height: 1.9 mm
Illumination Color: Orange
LED Material: AlInGaP
Length: 3.2 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSMx-A10x Surface Mount LED indicators

Avago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions. 

Availability

Stock:
Non-Stocked
Factory Lead-Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
NT$29.76 NT$29.76
NT$20.69 NT$206.90
NT$15.02 NT$1,502.00
NT$12.30 NT$6,150.00
NT$11.51 NT$11,510.00
Full Reel (Order in multiples of 2000)
NT$10.93 NT$21,860.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩