CMRD4845

Crydom
558-CMRD4845
CMRD4845

Mfr.:

Description:
Solid State Relays - SSRs DIN SSR 530Vac/45A 3-32Vdc In,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
DIN Rail Mount
45 A
48 VAC to 530 VAC
1 Form A (SPST-NO)
SCR
4 VDC to 32 VDC
30 mA
- 40 C
+ 80 C
CMR48
109.2 mm
44.5 mm
76.2 mm
Screw
Bulk
Brand: Crydom
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Relay Type: Solid State
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2
Can Ship Immediately
On Order:
10
Expected 1/5/2027
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$5,657.49 NT$5,657.49
NT$5,482.90 NT$54,829.00
NT$5,349.18 NT$267,459.00
100 Quote