Z-G4-9WW

JKL Components
560-Z-G4-9WW
Z-G4-9WW

Mfr.:

Description:
LED Lighting Modules G-4 Two pin LED 12V ACDC Warm White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Lighting Modules
RoHS:  
LED Modules, Circular
9 LED
Warm White
3000 K
125 mA
12 V
10 mm
34 mm
Bulk
Brand: JKL Components
Color Rendering Index - CRI: 80
Height: 23 mm
Lens Shape: Round
Luminous Flux: 120 lm
Power Rating: 1.5 W
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 10
Subcategory: LED Lighting
Viewing Angle: 120 deg
Unit Weight: 2.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
8543707100
JPHTS:
8541400103
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19
Can Ship Immediately
On Order:
10
Expected 11/19/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$400.09 NT$400.09
NT$289.31 NT$2,893.10
NT$249.52 NT$24,952.00
NT$232.31 NT$116,155.00
NT$224.78 NT$224,780.00