CHM-27-27-90-36-AA00-F2-2

Luminus Devices
896-CHM27279036F22
CHM-27-27-90-36-AA00-F2-2

Mfr.:

Description:
White LEDs White 2700 K 90-CRI, CHM-27 Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
Warm White
2700 K
90
XNOVA
Tray
Brand: Luminus Devices
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Type: Mid-Power LEDs
Unit Weight: 23.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 400   Multiples: 100
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$804.83 NT$321,932.00
NT$772.57 NT$386,285.00
1,000 Quote