GWS250-12

TDK-Lambda
967-GWS25012
GWS250-12

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 12V 21A AC-DC 115-230VAC

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
250 W
85 VAC to 264 VAC
1 Output
12 VDC
21 A
Enclosed
3 kVAC
92 %
Industrial
198 mm
105 mm
41 mm
GWS250
Brand: TDK-Lambda
Compliance: CE; CSA/IEC/EN/UL 60950-1; 62368-1
Dimensions: 198 mm x 105 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Enclosed
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Part # Aliases: GWS250-12
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

GWS 250W & 500W AC-DC Power Supplies

TDK-Lambda GWS 250W and 500W AC-DC Power Supplies offer the smallest footprint in their class for 1U rack mounting. This series complies with the Energy related Products (ErP) Directive for energy savings requirements. TDK-Lambda GWS Power Supplies feature high efficiency, high power density, low standby power consumption of less than 0.5W, and a 5-year warranty. Six models are offered with voltage outputs ranging from 5V to 48V and include protection against overvoltage, overtemperature, and overcurrent.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,565.07 NT$7,565.07
NT$7,451.78 NT$37,258.90
NT$7,205.49 NT$72,054.90
NT$7,019.43 NT$210,582.90