TLP291(GRL-TP,SE

Toshiba
757-TLP291(GRL-TPSE
TLP291(GRL-TP,SE

Mfr.:

Description:
Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SOIC-4
1 Channel
3750 Vrms
Phototransistor
100 %
200 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
5 V
200 mW
- 55 C
+ 110 C
Reel
Cut Tape
MouseReel
Brand: Toshiba
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2500
Subcategory: Optocouplers
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.

In Stock: 16,033

Stock:
16,033 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
NT$20.08 NT$20.08
NT$13.87 NT$138.70
NT$10.00 NT$1,000.00
NT$8.21 NT$4,105.00
NT$7.64 NT$7,640.00
Full Reel (Order in multiples of 2500)
NT$6.60 NT$16,500.00
NT$6.02 NT$30,100.00
NT$5.66 NT$56,600.00
NT$5.56 NT$139,000.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩