CUI Devices CFM-80x Series 80mm x 80mm DC Axial Fans
CUI Devices CFM-80x Series 80mm x 80mm DC Axial Fans feature 2000RPM to 7000RPM rated speed, 12VDC to 24VDC rated voltage range, and up to 0.75A input current rating. These axial fans have a dual ball-bearing or omniCOOL™ system construction for maximum reliability. The series offers standard auto-restart protection and an 80mm x 80mm frame size. CFM-80x fans have multiple speed options and tachometer signals available. CUI Devices CFM-80x DC Axial Fans are ideal for IT and telecommunications equipment, medical devices, and industrial applications.Features
- Dual ball-bearing or omniCOOL system construction
- Multiple speed options
- Tachometer signal available
- Auto-restart protection
Applications
- IT and telecommunications equipment
- Medical devices
- Industrial
Specifications
- 80mm x 80mm frame dimensions
- 2000RPM to 7000RPM rated speed
- 12VDC to 24VDC rated voltage range
- Up to 0.75A input current rating
- 10MΩ minimum insulation resistance
- -10°C to +70°C operating temperature range
Videos
Datasheets
發佈日期: 2021-12-01
| 更新日期: 2023-04-03