KYOCERA AVX Aluminum Electrolytic Radial Capacitors
KYOCERA AVX Aluminum Electrolytic Radial Capacitors feature a wide range of capacitance values and voltage ratings. These radial leaded capacitors are offered in three series. The REA series offers a 68μF to 2200μF capacitance range, 16VDC to 450VDC voltage rating, and 330mA to 1130mA leakage current. The REH series has a capacitance range of 22μF to 47μF, voltage ratings of 50VDC to 100VDC, and leakage current of 180mA to 220mA. The REF series comes in a 220μF to 330μF capacitance range, 25VDC voltage rating, and 810mA to 1045mA leakage current. RES series capacitors feature 5000 to 7000 hours of life at +105°C and a capacitance range of 2.2μF to 1000μF. KYOCERA AVX Aluminum Electrolytic Radial Capacitors are available in bulk packaging. The REA series is also offered in an ammo pack option.Features
- Aluminum electrolytic capacitors
- Radial leaded
- Bulk packaging available
- Ammo pack also available (REA series)
Specifications
- REA series
- 0.47uF to 22,000uF capacitance range
- 16VDC to 450VDC voltage rating
- 330mA to 1130mA leakage current
- REH series
- 1uF to 4700uF capacitance range
- 50VDC to 100VDC voltage rating
- 180mA to 220mA leakage current
- REF series
- 6.8uF to 6800uF capacitance range
- 25VDC voltage rating
- 810mA to 1045mA leakage current
- RES series
- 2.2μF to 1000μF capacitance range
- 16VDC to 50VDC
- 5000 to 7000 hours of endurance
Series Datasheets
發佈日期: 2022-12-28
| 更新日期: 2023-10-11