Renesas Electronics Entry-Level DC PLC Module Solution
Renesas Electronics Entry-Level DC PLC Module Solution provides a simple way to prolong the reach of a single 1:1 serial RS232 communication line. A GreenPAK™ communication translator takes the serial input/output and interposes a high-frequency signal on the DC power line, which is in turn decoded by a second similar circuit. Simple power line communication transfers UART data from/to a command station to the remote station over the power connection, and a simple UART connection between stations allows the addition of proprietary protocols. A DC/DC regulator allows running communications over a DC power line carrying 36VDC maximum while also powering the connected unit with the required low voltage for the MCU.Features
- Simple power line communication, transferring any UART data from/to a command station to the remote station over the power connection
- Simple UART connection between stations allows for adding proprietary protocols
- DC/DC regulator allows running communications over a DC power line carrying 36VDC maximum, while also powering the connected unit with the required low voltage for the MCU
Applications
- Remote valve control in HVAC
- Connecting remote HMI with a control unit
- eBike commands from the steering wheel to the control unit
- Sending adjustment parameters during production
Block Diagram
RAA2116054GP3#JA0 Step-Down Switching Voltage Regulator
ADDITIONAL APPLICATION SOLUTIONS
See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.
發佈日期: 2023-09-22
| 更新日期: 2023-09-29