Texas Instruments AMC7932 12-Bit Analog Monitor & Controller

Texas Instruments AMC7932 12-Bit Analog Monitor and Controller is a highly integrated analog monitor and control device designed for high-density, general-purpose monitor and control systems. The AMC7932 includes 32 12-bit digital-to-analog converters (DACs) with programmable output ranges. The device also incorporates a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The AMC7932 high level of integration significantly reduces component count and simplifies closed-loop system designs, thus making it an excellent choice for high-density applications where board space is critical.

The device includes flexible input/output (FlexIO) pins that can be configured as either analog inputs to the ADC or as GPIOs with two available options: AMC7932 (six FlexIO pins) and AMC7932F (five FlexIO pins). Communication to the device is performed through a 3-wire (AMC7932) or 4-wire (AMC7932F) SPI-compatible interface. The Texas Instruments AMC7932's high integration and wide operating temperature range make the device an excellent choice as an all-in-one, bias-control circuit for the power amplifiers (PA) found in multichannel RF communication systems. The flexible DAC output ranges and built-in sequencing features allow the device to be used as a biasing controller for various transistor technologies, such as LDMOS, GaAs, and GaN.

Features

  • 32 monotonic 12-bit DACs
    • Programmable ranges (–10V to 0V, –5V to 0V, 0V to 5V, and 0V to 10V)
    • High current drive capability
    • Auto range detector
  • FlexIO pins; ADC and GPIO configurable
    • AMC7932: Six FlexIO pins
    • AMC7932F: Five FlexIO pins
  • 12-bit, 250kSPS SAR ADC
    • 0V to 5V and 0V to 2.5V input ranges
    • Programmable out-of-range alarms
  • General-purpose I/O (GPIO)
  • Built-in sequencing features
  • Internal 2.5V reference
  • Internal temperature sensor
    • ±2.5°C (maximum) accuracy
    • 0.0625°C resolution
  • SPI-compatible interface (1.65V to 5.5V operation)
    • AMC7932: 3-wire mode
    • AMC7932F: 4-wire mode
  • –40°C to +125°C specified temperature range
  • –40°C to +150°C operating temperature range

Applications

  • Macro remote radio unit (RRU)
  • Active antenna system mMIMO (AAS)
  • Distributed antenna systems (DAS)
  • Outdoor backhaul unit
  • Radar

Simplified Schematic

Schematic - Texas Instruments AMC7932 12-Bit Analog Monitor & Controller
發佈日期: 2022-03-30 | 更新日期: 2022-04-06