ESP32-WROVER-B(M213DH3264PH3Q0)

Espressif Systems
356-ESP32-WROVER-B
ESP32-WROVER-B(M213DH3264PH3Q0)

製造商:

說明:
多協議模組 SMD Module, ESP32-D0WD, 64Mbits PSRAM, 32Mbits SPI flash, PCB Antenna

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 650   多個: 650
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$165.63 NT$107,659.50
NT$164.91 NT$214,383.00
5,200 報價

相似產品

Espressif Systems ESP32-WROVER-E-N4R8
Espressif Systems
多協議模組 SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, PCB Antenna

商品屬性 屬性值 選擇屬性
Espressif
產品類型: 多協議模組
RoHS:  
ESP32-WROVER
2.4 GHz to 2.5 GHz
18.5 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
2.7 V
3.6 V
- 40 C
+ 65 C
18 mm x 31.4 mm x 3.3 mm
Bluetooth
802.11 b/g/n
品牌: Espressif Systems
數據率: 150 Mb/s
濕度敏感: Yes
工作電源電壓: 2.7 V to 3.6 V
產品類型: Multiprotocol Modules
原廠包裝數量: 650
子類別: Wireless & RF Modules
每件重量: 6.157 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8517629901
USHTS:
8517620090
ECCN:
5A992.C
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.