STEVAL-IDB005V1D

STMicroelectronics
511-STEVAL-IDB005V1D
STEVAL-IDB005V1D

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 RF daughterboard platform based on BlueNRG-MS

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bluetooth Development Tools - 802.15.1
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Daughter Boards
BlueNRG-MS
2.4 GHz
1.7 V to 3.6 V
Bluetooth
Antenna Connector Type: SMA
Brand: STMicroelectronics
Description/Function: RF daughterboard platform based on BlueNRG-MS low power Bluetooth Smart IC
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Bluetooth Development Tools
Series: STEVAL-IDB005V1D
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
TARIC:
9023008000
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$2,361.08 NT$2,361.08