ATWINC1500-XSTK

Microchip Technology
556-ATWINC1500-XSTK
ATWINC1500-XSTK

製造商:

說明:
WiFi開發工具-802.11 WINC1500 Starter Kit Pro-D21 + wing board

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,395.78 NT$5,395.78

商品屬性 屬性值 選擇屬性
Microchip
產品類型: WiFi開發工具-802.11
RoHS:  
Starter Kits
ATWINC1500A-MU
802.11 b/g/n
2.4 GHz
1.8 V to 3.3 V
天線連接器類型: PCB
品牌: Microchip Technology
描述/功能: Starter kit including Xplained Pro-D21 and ATWINC1500-MU-XPRO wing board
用於: ATWINC1500A-MU
接口類型: I2C, SDIO, SPI, UART
最高工作溫度: + 85 C
最低工作溫度: - 30 C
調製技術: DSSS-CCK, OFDM
產品類型: WiFi Development Tools
系列: ATWINC1500
原廠包裝數量: 1
子類別: Development Tools
每件重量: 240.857 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517620090
JPHTS:
851762090
KRHTS:
8542311000
TARIC:
8517620000
MXHTS:
8542310302
ECCN:
5A992.C
原產地分類
原產國:
馬來西亞
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

ATWINC1500-XSTK Xplained Pro Starter Kit

Microchip Technology ATWINC1500-XSTK Xplained Pro Starter Kit is a hardware platform for evaluating the Microchip ATWINC1500 low cost, low power 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Microchip Studio integrated development platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and demonstrates how to integrate the device into a custom design. The Xplained Pro Starter Kit includes an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 host MCU that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the features of the board and ease the development of custom designs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained開發板

Microchip Xplained開發板和套件為低成本的硬體平台,用於評估、展示Microchip AVR®和Arm®型微控制器 (MCU) 或為其建立原型。Atmel Studio支援所有開發板,並可用不同的連接器加以擴充。所有設計檔均針對開放原始碼硬體提供,可在客戶專案中重複使用,使用方便且靈活彈性,有助於快速建立原型。

ATWINC15x0 SmartConnect物聯網模組

Microchip ATWINC15x0 SmartConnect IoT模組專為低功率物聯網 (IoT) 應用最佳化。該模組可選用列印天線或微型同軸線纜 (u.FL) 連接器方式的外部天線。ATWINC15x0模組還整合了功率放大器、LNA、開關和功率管理功能,並採用小巧 (21.7x14.7x2.1mm) 的架構。

Xplained Pro Starter Kit

Microchip Technology Xplained Pro Starter Kit (ATWINC1500-XSTK) is a hardware platform for evaluating the low-cost, low-power ATWINC1500 802.11 b/g/n Wi-Fi® Network Controller Module. Supported by the Atmel Studio Integrated Development Platform, the ATWINC1500-XSTK Xplained Pro Starter Kit provides easy access to the features of the ATWINC1500 and explains how to integrate the device in a custom design. Xplained Pro Development Kits include an onboard Embedded Debugger, and no external tools are necessary to program or debug the SAMD21 Microcontroller that drives the ATWINC1500. The Xplained Pro Extension Kits offer additional peripherals to extend the board's features and ease the development of custom designs.

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。

Xplained Pro評估套件

Microchip Xplained Pro評估套件平台包含一系列的MCU板和擴充板,可讓您探索及開發Atmel MCU。套件內整合Atmel Studio,具備Atmel Software Framework (ASF) 驅動程式和程式碼範例,並支援資料串流。Xplained Pro評估套件支援各種Xplained Pro擴充板,可透過標準化的插頭和連接器組合進行連接。